Manufacturer Part #
PI7C9X3G808GPBHFCEX
PI7C9X3G808GP Series 8 Port 8 lane PCIe 3.0 Packet Switch - HFCBGA-196
Product Specification Section
Pericom Saronix-eCera PI7C9X3G808GPBHFCEX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI7C9X3G808GPBHFCEX - Technical Attributes
Attributes Table
Type: | PCIe Switch |
Clock Frequency-Max: | 100MHz |
No of Lanes: | 8 |
No of Ports: | 8 |
Interface Type: | I2C/Jtag/SMBUS/SPI |
Supply Voltage-Nom: | 0.9V to 0.99V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
800+
$26.99
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Mounting Method:
Surface Mount