Manufacturer Part #
XRA1201IL24TR-F
16 Bit I2C GPIO Expander with Interrupt output
Product Specification Section
MaxLinear XRA1201IL24TR-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear XRA1201IL24TR-F - Technical Attributes
Attributes Table
Interface Type: | I 2C/SMBus |
Clock Frequency-Max: | 400kHz |
No of I/O Lines: | 16 |
Supply Voltage-Nom: | 1.65V to 3.6V |
Supply Current: | 500µA |
Output Type: | Open Drain |
Output Current: | 25mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Power Dissipation: | 0.2W |
Moisture Sensitivity Level: | 1 |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
3,000+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount