PI4IOE5V9535ZDEX in Reel by Pericom Saronix-eCera | I2C | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI4IOE5V9535ZDEX

Interface - I/O Expanders 16-bit I2C and SMBus Port

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Pericom Saronix-eCera PI4IOE5V9535ZDEX - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
No of Channels: 16
Clock Frequency-Max: 400kHz
Supply Voltage-Nom: 2.3V to 5.5V
Supply Current: 40µA
Output Current: 50mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Power Dissipation: 0.2W
Moisture Sensitivity Level: 1
Package Style:  TQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,275.00
USD
Quantity
Unit Price
3,500+
$0.65
Product Variant Information section