PI4IOE5V6416ZDEX in Reel by Pericom Saronix-eCera | I2C | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI4IOE5V6416ZDEX

PI4IOE5V6416 Series Low-Voltage Translating 16-bit I2C-bus I/O Expander

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI4IOE5V6416ZDEX - Technical Attributes
Attributes Table
Interface Type: I2C
No of Channels: 16
Clock Frequency-Max: 400kHz
No of I/O Lines: 16
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 160mA
Output Type: Open Drain
Output Current: 10mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,872.50
USD
Quantity
Unit Price
3,500+
$0.535
Product Variant Information section