PI4IOE5V6408ZTAEX in Reel by Pericom Saronix-eCera | I2C | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI4IOE5V6408ZTAEX

Interface IO Expander U-QFN2618-16

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI4IOE5V6408ZTAEX - Technical Attributes
Attributes Table
Interface Type: I2C
Clock Frequency-Max: 1MHz
No of I/O Lines: 8
Supply Voltage-Nom: 1.65V to 3.6V
Supply Current: 300µA
Output Type: Push Pull
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  UQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,035.00
USD
Quantity
Unit Price
3,000
$0.345
6,000
$0.34
9,000+
$0.335
Product Variant Information section