text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF8574TS/3,118

PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SSOP-20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
NXP PCF8574TS/3,118 - Technical Attributes
Attributes Table
Interface Type: I2C
Clock Frequency-Max: 100kHz
No of I/O Lines: 8
Supply Voltage-Nom: 2.5V to 6V
Supply Current: ±100mA
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

NXP is a leading semiconductor company founded by Philips more than 50 years ago. NXP creates semiconductors, system solutions and software that deliver better sensory experiences in TVs, set-top boxes, identification applications, mobile phones, cars and a wide range of other electronic devices.

The PCF8574 is a silicon CMOS circuit. It provides general-purpose remote I/O expansion for most microcontroller families via the two-line bidirectional bus (I2C-bus). The device consists of an 8-bit quasi-bidirectional port and an I2C-bus interface. The PCF8574 has a low current consumption and includes latched outputs with high current drive capability for directly driving LEDs. It also possesses an interrupt line (INT) which can be connected to the interrupt logic of the microcontroller. By sending an interrupt signal on this line, the remote I/O can inform the microcontroller if there is incoming data on its ports without having to communicate via the I2C-bus. This means that the PCF8574 can remain a simple slave device. The PCF8574 and PCF8574A versions differ only in their slave address.

The PCF8574 has a low standby current consumption of 10-uA maximum, an I2C-bus to parallel port expander and an open-drain interrupt output. It also features an open-drain interrupt output with 8-bit remote I/O port for the I2C-bus and is compatible with most microcontrollers. The PCF8574 also features latched outputs with high current drive capability for directly driving LEDs, as well as address by 3 hardware address pins for use of up to 8 devices (up to 16 with PCF8574A).

Pricing Section
Global Stock:
17,500
Germany (Online Only):
17,500
30,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,487.50
USD
Quantity
Unit Price
2,500
$0.595
5,000+
$0.58
Product Variant Information section