text.skipToContent text.skipToNavigation

Manufacturer Part #

PCAL6524HEAZ

BU 510 - SECURITY & CONNECTIVITY

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code:
Product Specification Section
NXP PCAL6524HEAZ - Technical Attributes
Attributes Table
Interface Type: I2C
Clock Frequency-Max: 1MHz
No of I/O Lines: 24
Supply Voltage-Nom: 0.8V to 3.6V
Output Type: Open Drain
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$870.00
USD
Quantity
Unit Price
500
$0.88
1,000
$0.87
1,500
$0.86
2,000
$0.855
2,500+
$0.84