text.skipToContent text.skipToNavigation

Manufacturer Part #

PCAL6524EVJ

Interface - I/O Expanders Ultra low-voltage translating 24-bit Fm+ I2C-bus/

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
NXP PCAL6524EVJ - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
Clock Frequency-Max: 1MHz
No of I/O Lines: 24
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 1.7mA
Output Current: 25mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  VFBGA-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,200.00
USD
Quantity
Unit Price
5,000+
$0.84
Product Variant Information section