Manufacturer Part #
PCA9564PW,118
PCA9564 Series 3.6 V 6 mA 400 kHz Parallel bus to I2C-bus Controller - TSSOP-20
Product Specification Section
NXP PCA9564PW,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCA9564PW,118 - Technical Attributes
Attributes Table
Interface Type: | I2C |
Clock Frequency-Max: | 400kHz |
Supply Voltage-Nom: | 2.3V to 3.6V |
Supply Current: | 6mA |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
The PCA9564PW,118 is part of PCA9564 Series with an integrated circuit designed in CMOS technology that serves as an interface between most standard parallel-bus microcontrollers/microprocessors and the serial I2C-bus and allows the parallel bus system to communicate bi-directionally with the I2C-bus.
The PCA9564 can operate as a master or a slave and can be a transmitter or receiver. Available in a TSSOP-20 package and temprature ranges from –40 °C to +85 °C
Features:
- Parallel-bus to I2C-bus protocol converter and interface
- Both master and slave functions
- Multi-master capability
- Internal oscillator reduces external components
- Operating supply voltage 2.3 V to 3.6 V
- 5 V tolerant I/Os
- Standard and fast mode I2C capable and compatible with SMBus
- ESD protection exceeds 2000 V HEM per JESD22-A114, 200 V MM per JESD22-A115, and 1000 V CDM per JESD22-C101
- Latch-up testing is done to JEDEC Standard JESD78 which exceed 100 mA
- Packages offered: DIP20, SO20, TSSOP20, HVQFN20
Application:
- Add I2C-bus port to controllers/processors that do not have one
- Add additional I2C-bus ports to controllers/processors that need multiple I2C-bus ports
- Higher frequency, lower voltage migration path for the PCF8584
- Converts 8 bits of parallel data to serial data stream to prevent having to run a large number of traces across the entire PC board
Pricing Section
Global Stock:
272
USA:
272
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$2.73
15
$2.49
75
$2.34
250
$2.23
1,250+
$2.09
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-20
Mounting Method:
Surface Mount