Manufacturer Part #
PCA9536DP,118
PCA9536 Series 5.5 V 290 µA 400 kHz 4-bit I2C-bus and SMBus I/O Port - TSSOP-8
Product Specification Section
NXP PCA9536DP,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCA9536DP,118 - Technical Attributes
Attributes Table
Interface Type: | I2C/SMBus |
Clock Frequency-Max: | 400kHz |
No of I/O Lines: | 4 |
Supply Voltage-Nom: | 2.3V to 5.5V |
Supply Current: | 290µA |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The PCA9536 is an 8-pin CMOS device that provides 4 bits of General Purpose parallel Input/Output (GPIO) expansion for I2C-bus/SMBus applications and was developed to enhance the NXP Semiconductors family of I2C-bus I/O expanders. I/O expanders provide a simple solution when additional I/O is needed for ACPI power switches, sensors, push buttons, LEDs, fans, etc.
Features:
- 4-bit I2C-bus GPIO
- Operating power supply voltage range of 2.3 V to 5.5 V
- 5 V tolerant I/Os
- Polarity Inversion register
- Low standby current
- Noise filter on SCL/SDA inputs
- No glitch on power-up
- Internal power-on reset
- 4 I/O pins which default to 4 inputs with 100 kΩ internal pull-up resistor
- 0 Hz to 400 kHz clock frequency
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.29
15
$1.16
75
$1.09
250
$1.03
1,250+
$0.96
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-8
Mounting Method:
Surface Mount