Manufacturer Part #
PCA9502BS,128
PCA9502 Series 8-Bit I/O Expander w/ I2C-bus/SPI Interface - HVQFN-24
Product Specification Section
NXP PCA9502BS,128 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCA9502BS,128 - Technical Attributes
Attributes Table
Interface Type: | I2C / SPI |
No of Channels: | 1 |
Clock Frequency-Max: | 400kHz |
No of I/O Lines: | 8 |
Supply Voltage-Nom: | 2.3V to 3.6V |
Supply Current: | ±10mA |
Package Style: | HVQFN-24 |
Mounting Method: | Surface Mount |
Features & Applications
The PCA9501 is an 8-bit I/O expander with an on-board 2-kbit EEPROM.
The I/O expandable eight quasi-bidirectional data pins can be independently assigned as inputs or outputs to monitor board level status or activate indicator devices such as LEDs. The system master writes to the I/O configuration bits in the same way as for the PCF8574. The data for each input or output is kept in the corresponding input or output register. The system master can read all registers.
Features:
- 8 general purpose input/output expander/collector
- Replacement for PCF8574 with integrated 2-kbit EEPROM
- Internal 256 ´ 8 EEPROM
- Self timed write cycle (5 ms typical)
- 16 byte page write operation
- I2C-bus and SMBus interface logic
- Internal power-on reset
- Noise filter on SCL/SDA inputs
- Active LOW interrupt output
Applications:
- Board version tracking and configuration
- Board health monitoring and status reporting
- Multi-card systems in telecom, networking, and base station infrastructure equipment
- Field recall and troubleshooting functions for installed boards
- General-purpose integrated I/O with memory
- Replacement for PCF8574 with integrated 2-kbit EEPROM
- Bus master sees GPIO and EEPROM as two separate devices
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,500
$1.09
3,000+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
HVQFN-24
Mounting Method:
Surface Mount