Manufacturer Part #
PCA6408AHKX
PCA6408 Series 400 kHz 1.65 to 5.5 V 8 bit I2C-Bus / SMBus I/O Expander-XQFN-16
Product Specification Section
NXP PCA6408AHKX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP PCA6408AHKX - Technical Attributes
Attributes Table
Operating Temp Range: | -40°C to +85°C |
Package Style: | XQFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
XQFN-16
Mounting Method:
Surface Mount