text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP23S08T-E/SS

MCP23S08 Series 5.5 V 10 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Microchip MCP23S08T-E/SS - Technical Attributes
Attributes Table
Interface Type: I2C
No of Channels: 1
Clock Frequency-Max: 1.7MHz
No of I/O Lines: 8
Supply Voltage-Nom: 1.8V to 5.5V
Supply Current: 1mA
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

The MCP23S08T-E/SS is a 8-Bit General Purpose I/O Expander with Serial Interface and Clock Frequency of 10 MHz. Available in surface mount SSOP-20 package.

Features:

  • 8-bit remote bidirectional I/O port
    • I/O pins default to input
  • High-speed SPI interface (MCP23S08)
    • 10MHz
  • Hardware address pins
    • Two for the MCP23S08 to allow up to four devices using the same chip-select
  • Configurable interrupt output pin
    • Configurable as active-high, active-low or open-drain
  • Configurable interrupt source
    • Interrupt-on-change from configured defaults or pin change
  • Polarity Inversion register to configure the polarity of the input port data
  • External reset input
  • Low standby current: 1 μA (max.)
  • Operating voltage:
    • 1.8V to 5.5V @ -40°C to +85°C
    • I2C @ 100 kHz
Pricing Section
Global Stock:
0
USA:
0
1,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$1,936.00
USD
Quantity
Unit Price
1,600+
$1.21
Product Variant Information section