text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP23S08T-E/SO

MCP23S08 Series 8-Bit Bidirectional I/O Expander w/ Serial Interface - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Microchip MCP23S08T-E/SO - Technical Attributes
Attributes Table
Interface Type: SPI
No of Channels: 1
Clock Frequency-Max: 10MHz
No of I/O Lines: 8
Supply Voltage-Nom: 1.8V to 5.5V
Supply Current: 1mA
Package Style:  SOIC-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,400
USA:
3,300
Germany (Online Only):
1,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1100
Multiple Of:
1100
Total
$1,386.00
USD
Quantity
Web Price
1,100+
$1.26
Product Variant Information section