text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP23S08-E/SO

8-BIT INPUT/OUTPUT EXPANDER, SPI INTERFACE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Microchip MCP23S08-E/SO - Technical Attributes
Attributes Table
Interface Type: I2C
No of Channels: 1
Clock Frequency-Max: 1.7MHz
No of I/O Lines: 8
Supply Voltage-Nom: 1.8V to 5.5V
Supply Current: 1mA
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

The MCP23S08 series device provides 8-bit, general purpose, parallel I/O expansion for I2C bus or SPI applications. The two devices differ in the number of hardware address pins and the serial interface:
• MCP23008 – I2C interface; three address pins
• MCP23S08 – SPI interface; two address pins

The MCP23X08 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding Input or Output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master.

Features:

  • 8-bit remote bidirectional I/O port
    • I/O pins default to input
  • High-speed I2C™ interface (MCP23008)
    • 100 kHz
    • 400 kHz
    • 1.7 MHz
  • High-speed SPI interface (MCP23S08)
    • 10 MHz
  • Hardware address pins
    • Three for the MCP23008 to allow up to eight devices on the bus
    • Two for the MCP23S08 to allow up to four devices using the same chip-select
  • Configurable interrupt output pin
    • Configurable as active-high, active-low or open-drain
  • Configurable interrupt source
    • Interrupt-on-change from configured defaults or pin change
  • Polarity Inversion register to configure the polarity of the input port data
  • External reset inputLow standby current: 1 µA (max.)
  • Operating voltage:
    • 4.5 V to 5.5 V @ -40°C to +125°, I2C @ 1.7 kHz, SPI @ 10 MHz
Pricing Section
Global Stock:
378
USA:
378
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.36
USD
Quantity
Web Price
1
$1.36
30
$1.33
100
$1.29
300
$1.26
1,000+
$1.20
Product Variant Information section