Manufacturer Part #
MCP23017T-E/SO
MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - SOIC-28
Product Specification Section
Microchip MCP23017T-E/SO - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip MCP23017T-E/SO - Technical Attributes
Attributes Table
Interface Type: | I2C |
No of Channels: | 1 |
Clock Frequency-Max: | 1.7MHz |
No of I/O Lines: | 16 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Supply Current: | 1mA |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1,600+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
1600 per Reel
Package Style:
SOIC-28
Mounting Method:
Surface Mount