Manufacturer Part #
MCP23009-E/MG
MCP23009 Series 5.5 V 3.4 MHz 8-Bit I/O Expander with Open-Drain Output - QFN-16
Microchip MCP23009-E/MG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the MCP23009/MCP23S09 - 8-Bit I/O Expander with Open-Drain Outputs Data Sheet of devices.Description of Change:Added information about the Automotive Qualification status of the device in Section �Features�.Clarified Section 3.1 �Package Marking Information� to more closely match manufacturing standards.Updated Section �Product Identification System�, with Automotive Qualified devices.Minor text and format changes throughout.
CCB 1475 Initial Notice: Qualification of C194 lead-frame for selected QFN and UQFN packages at NSEB assembly site.Description of Change: Qualification of C194 lead-frame for 16L QFN (4x4x0.9mm), 16L QFN (3x3x0.9mm), 20L QFN (4x4x0.9mm), 28L QFN (6x6x0.9mm), 64L QFN (9x9x0.9mm), 28L UQFN (4x4x0.5mm) and 48L UQFN (6x6x0.5mm) packages at NSEB.Pre Change: EFTEC-64T lead framePost Change: EFTEC-64T or C194 lead frameNOTE: Please be advised that after the estimated first ship date customers may receive pre and post change parts.
Part Status:
Microchip MCP23009-E/MG - Technical Attributes
Interface Type: | I2C |
No of Channels: | 1 |
Clock Frequency-Max: | 3.4MHz |
No of I/O Lines: | 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Supply Current: | 1mA |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Features & Applications
Microchip Technology Inc. is a leading provider of microcontroller and analog semiconductors, providing low-risk product development, lower total system cost and faster time to market for thousands of diverse customer applications worldwide. Microchip offers a broad spectrum of analog products with a focus on power management, thermal management, linear and mixed-signal solutions.
The MCP23X09 device provides 8-bit, general purpose parallel I/O expansion for I2C bus or SPI applications. The two devices differ only in the serial interface. MCP23009 - I2C interface and MCP23S09 - SPI interface. The MCP23X09 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding input or output register. The polarity of the input port register can be inverted with the polarity inversion register. All registers can be read by the system master.
Features
- 8-bit remote bidirectional I/O port
-I/O pins default to input - Open-drain outputs
-5.5V tolerant
-25 mA sink
-200 mA total - Low standby current as low as 1 μA
- High-speed I2C™ interface: 100 kHz, 400 kHz,3.4MHz
- Single hardware address pin: Voltage input to allow up to eight devices on the bus
- Configurable interrupt output pins: Configurable as active-high, active-low or open-drain
- Configurable interrupt source: Interrupt-on-change from configured defaults or pin change
- External reset input
- Polarity inversion register to configure the polarity of the input port dataet input
Available Packaging
Package Qty:
120 per Tube
Package Style:
QFN-16
Mounting Method:
Surface Mount