Manufacturer Part #
MCP23008-E/SS
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20
Microchip MCP23008-E/SS - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the MCP23008/MCP23S08 8-Bit I/O Expander with Serial Interface of devices.Description of Change: Revision Includes:� Updated description in Section �Features�.� Updated Table 1-1.� Corrected drawings for MCP23008 in Section Package Types.� Corrected Section 1.6.1 �I/O Direction (IODIR) Register�� Corrected packages drawings in Section 3.0 �Packaging Information�.� Updated Section �Product Identification System�, with Automotive Qualified devices.� Minor text and format changes throughout.Reason for Change: To Improve Productivity
Part Status:
Microchip MCP23008-E/SS - Technical Attributes
Interface Type: | I2C |
No of Channels: | 1 |
Clock Frequency-Max: | 1.7MHz |
No of I/O Lines: | 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Supply Current: | 1mA |
Package Style: | SSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
The MCP23X08 device provides 8-bit, general purpose, parallel I/O expansion for I2C bus or SPI applications. The two devices differ in the number of hardware address pins and the serial interface: MCP23008 – I2C interface; three address pins MCP23S08 – SPI interface; two address pins.
The MCP23X08 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits. The data for each input or output is kept in the corresponding Input or Output register. The polarity of the Input Port register can be inverted with the Polarity Inversion register. All registers can be read by the system master.
Features:
- 8-bit remote bidirectional I/O port
- I/O pins default to input
- High-speed I2C™ interface (MCP23008)
- 100 kHz
- 400 kHz
- 1.7 MHz
- High-speed SPI™ interface (MCP23S08)
- 10 MHz
- Hardware address pins
- Three for the MCP23008 to allow up to eight devices on the bus
- Two for the MCP23S08 to allow up to four devices using the same chip-select
- Configurable interrupt output pin
- Configurable as active-high, active-low or open-drain
- Configurable interrupt source
- Interrupt-on-change from configured defaults or pin change
- Polarity Inversion register to configure the polarity of the input port data
- External reset input
- Low standby current: 1 μA (max.)
- Operating voltage:
- 1.8 V to 5.5 V @ -40°C to +85°C (I-Temp)
- 2.7 V to 5.5 V @ -40°C to +85°C (I-Temp)
- 4.5 V to 5.5 V @ -40°C to +125°C (E-Temp)
Available Packaging
Package Qty:
67 per Tube
Package Style:
SSOP-20
Mounting Method:
Surface Mount