text.skipToContent text.skipToNavigation

Manufacturer Part #

CYP15G0201DXB-BBXC

CYP15G0201DXB Series 3.3 V 1500 Mbaud 2 Channel HOTLin K II Transceiver BGA-196

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CYP15G0201DXB-BBXC - Technical Attributes
Attributes Table
Speed: 1500MBd
No of Channels: 2
Supply Voltage: 3.135V to 3.465V
Package Style:  BGA-196
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
126
Multiple Of:
126
Total
$15,481.62
USD
Quantity
Unit Price
126+
$122.87
Product Variant Information section