Z0220112VSGR4078 in Tube by Zilog | Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Z0220112VSGR4078

Z02201 Series 5 V Surface Mount Data Pump with Integrated AFE - PLCC -44

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z0220112VSGR4078 - Technical Attributes
Attributes Table
Supply Voltage-Nom: 5V
No of Functions / Channels: 8
Interface: Serial
Package Style:  PLCC-44
Mounting Method: Surface Mount
Features & Applications
Zilog is a global supplier of application-specific embedded system-on-chip (SoC) solutions for secured transactions, consumer electronics and industrial applications as well as an industry leader in remote control and universal IR database solutions. From its roots as an award-winning architect in the microprocessor and microcontroller industry, Zilog has evolved to become a leader in production-ready and custom-built SoC solution sets.

Zilog’s popular family of V.22bis modem chips include the 2215 single-chip modem with integrated controller data pump and Analog Front End (AFE), as well as devices for modem data pump/AFE with V.29 Quick Connect, and separate modem controller.

Our modems feature rapid connect time, low power consumption, minimal external logic, very small footprint, and simplified global modem certifications. These products are found in applications including set top boxes, point-of-sale terminals, remote diagnostic equipment, and security systems.

The Z0220112VSGR4078 is part of the Modem Controller family with 12.29MHz in 44-Pin Plastic Leaded Chip Carrier. The Z0220112VSGR4078 operates at + 5.0V  
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1275
Multiple Of:
25
Total
$13,209.00
USD
Quantity
Unit Price
25
$10.52
50
$10.44
75+
$10.36
Product Variant Information section