Manufacturer Part #
UPD720201K8-701-BAC-A
UPD720201 Series 3.3 V USB 3.0 Host Controller - QFN-68
Renesas UPD720201K8-701-BAC-A - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Renesas will change packing form with a tray to Full Carton (full packing) from fraction. Full Carton shipment will be standard and combine maximum 3 production lots at worst case. Booking Part Number and Order quantity will be changed.Reason for Change: To secure a stable product supply and environment friendly strengthening (Improvement of efficiency in use of packaging resources, reduction of waste)
The purpose of this notification is to communicate a product change of select Renesas Electronics America, Inc. (REA) devices. This notification announces the addition of full carton part numbers for select MCU & SOC devices. Full carton shipments will be standard and combine a maximum of 3 production lots. See the appendix for additional details. The full carton shipments will have a new part number. There is no impact to the specifications, fit, form, characteristics, quality & reliability of the products.
The purpose of this notification is to communicate a product change of select Renesas Electronics America, Inc. (REA) devices. This notification announces the addition of full carton part numbers for select MCU & SOC devices. Full carton shipments will be standard and combine a maximum of 3 production lots. See the appendix for additional details. The full carton shipments will have a new part number. There is no impact to the specifications, fit, form, characteristics, quality & reliability of the products.
Subject: MCU/SOC products announcement of Full Carton.Description of Change:Renesas will change packing form with a tray to Full Carton (full packing) from fraction. Full Carton shipment will be standard and combine maximum 3 production lots at worst case. Booking Part Number and Order quantity will be changed.
Part Status:
Renesas UPD720201K8-701-BAC-A - Technical Attributes
Supply Voltage-Nom: | 3.3V |
No of Functions / Channels: | 1 |
Interface: | USB |
Package Style: | QFN-68 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
100 per
Package Style:
QFN-68
Mounting Method:
Surface Mount