text.skipToContent text.skipToNavigation

Manufacturer Part #

UPD720102GC-YEB-A

UPD720102 Series 3.3 V Multi Function PCI USB 2.0 Host Controller - TQFP-120

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas UPD720102GC-YEB-A - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.3V to 3.6V
Interface: PCI
Package Style:  TQFP-120
Mounting Method: Surface Mount
Features & Applications

The μPD720102 complies with the universal serial bus specification revision 2.0 and open host controller interface specification for full-/low-speed signaling and Intel's enhanced host controller interface specification for high-speed signaling and works up to 480 Mbps. The μPD720102 is integrated 2 host controller cores with PCI interface and USB 2.0 transceivers into a single chip. Detailed function descriptions are provided in the following user’s manual. Be sure to read the manual before design.

Features :

  • Compliant with universal serial bus specification revision 2.0 (data rate: 1.5/12/480   Mbps)
  • Compliant with open host controller interface specification for USB release 1.0a
  • Compliant with enhanced host controller interface specification for USB revision 1.0
  • PCI multi-function device consists of one OHCI host controller core for full-/low-speed signaling and  one EHCI host controller core for high-speed signaling
  • Root hub with 3 (Max.) downstream facing ports which are shared by OHCI and EHCI host controller cores
  • All downstream facing ports can handle high-speed (480 Mbps), full-speed (12 Mbps), and low-speed (1.5 Mbps) transaction
  • Supports hyper-speed transfer mode using HSMODE signal
  • 32-bit 33 MHz host interface compliant with PCI specification revision 2.2
  • Supports PCI mobile design guide version 1.1
  • Supports PCI-bus power management interface specification revision 1.1
  • PCI bus bus-master access
  • Supports 3.3 V PCI
  • System clock is generated by 30 MHz crystal or 48 MHz clock input
  • Operational registers direct-mapped to PCI memory space
  • 3.3 V single power supply, 1.5 V internal operating voltage from on chip regulator
  • On chip Rs and Rpd resistors for USB signals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$508.00
USD
Quantity
Unit Price
1
$5.22
5
$5.18
20
$5.12
50
$5.08
125+
$5.00
Product Variant Information section