Manufacturer Part #
MLX81109KLW-CAE-100-RE
MLX81109 Series 18 V 19.2 kBaud Mini LIN/LIN RGB Slave Controller - QFN-20
Product Specification Section
Melexis MLX81109KLW-CAE-100-RE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX81109KLW-CAE-100-RE - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 5.5V to 18V |
No of Functions / Channels: | 1 |
Interface: | LIN |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 20 |
Package Style: | QFN-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
5,000+
$6.73
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount