text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN9730-ABZJ-TR

LAN9730 Series 3.3 V USB 2 10/100 Base-T/TX PHY High Speed Ethernet Controller

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip LAN9730-ABZJ-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.14V to 3.63V
No of Functions / Channels: 1
Interface: USB
Data Rate: 480Mbps
USB Revision: 2
Supply Current: 71mA
Power Dissipation: 478mW
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$13,290.00
USD
Quantity
Web Price
3,000+
$4.43
Product Variant Information section