KSZ8841-PMQLI in Tray by Microchip | Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8841-PMQLI

KSZ8841 Series 3.3 V 32 Bit PCI Interface Ethernet MAC Controller - PQFP-128

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Microchip KSZ8841-PMQLI - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
No of Functions / Channels: 1
Interface: PCI
Package Style:  PQFP-128
Mounting Method: Surface Mount
Features & Applications

The KSZ8841-PMQLI is a part of KSZ8841 series Single chip Ethernet MAC Controller with a 32 bit/33 MHz PCI processor Interface, It's a Single chip, mixed analog/digital device offering Wake-on-LAN technology for effective addressing Fast Ethernet applications.

Its extensive feature set includes management information base (MIB) counters and CPU control/Data interface to effectively address both current and emerging Fast Ethernet applications.

Features:

  • Supports 10BASE-T/100BASE-TX
  • Supports IEEE 802.3x full-duplex flow control half-duplex back pressure collision flow control
  • Fully compliant to the IEEE 802.3u standard
  • Support burst data transfers
  • 8KB internal memory for RX/TX FIFO buffers
  • Early TX/RX functions to minimize latency through the device
  • Single 25MHz reference clock for both PHY and MAC

Applications:

  • Consumer Applications:
    • Set-Top Box, Fax, TV, Digital TV
  • Video over IP
  • Industrial Control Sensor Devices (Temperature, Pressure, Levels, and Values)
  • Security and Surveilance Cameras
Read More...
Pricing Section
Global Stock:
66
USA:
66
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
66
Multiple Of:
66
Total
$745.14
USD
Quantity
Unit Price
66+
$11.29
Product Variant Information section