text.skipToContent text.skipToNavigation

Manufacturer Part #

HR1001BGS-Z

ENHANCED LLC CONTROLLER WITH ADA

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems HR1001BGS-Z - Technical Attributes
Attributes Table
Supply Voltage-Nom: 13V to 15.5V
Supply Current: 3mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 2
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,775.00
USD
Quantity
Web Price
2,500+
$1.11
Product Variant Information section