text.skipToContent text.skipToNavigation

Manufacturer Part #

FUSB302TMPX

FUSB302T Series 5.5 V USB Type-C I2C Interface Controller - WQFN-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi FUSB302TMPX - Technical Attributes
Attributes Table
Supply Voltage-Nom: 2.7V to 5.5V
No of Functions / Channels: 1
Interface: I2C
USB Revision: 3.1
Supply Current: 25µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 14
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,455.00
USD
Quantity
Web Price
3,000
$0.485
6,000
$0.475
9,000+
$0.465