Manufacturer Part #
FUSB302BMPX
FUSB302B Series 5.5 V USB Type-C I2C Interface Controller - MLP-14
Product Specification Section
onsemi FUSB302BMPX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FUSB302BMPX - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 2.7V to 5.5V |
No of Functions / Channels: | 1 |
Interface: | I2C |
USB Revision: | 3.1 |
Supply Current: | 25µA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 14 |
Moisture Sensitivity Level: | 1 |
Package Style: | MLP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
3,000
$0.465
6,000
$0.455
9,000+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MLP-14
Mounting Method:
Surface Mount