text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CMBR3106S-LQXI

CY8CMBR3 Series 11 Sensor Input w/ Slider (I2C) CapSense Controller QFN-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Infineon CY8CMBR3106S-LQXI - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.71V to 5.5V
No of Functions / Channels: 16
Interface: I2C
Data Rate: 400kbps
Operating Temp Range: -40°C to +85°C
No of Terminals: 24
Moisture Sensitivity Level: 3
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,960
Germany (Online Only):
1,960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
490
Multiple Of:
2450
Total
$592.90
USD
Quantity
Web Price
490+
$1.21
Product Variant Information section