text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CMBR3102-SX1I

CY8CMBR3 Series 2 Sensor Input 1 GPO (I2C) CapSense Controller - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8CMBR3102-SX1I - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.71V to 5.5V
No of Functions / Channels: 2
Interface: I2C
Data Rate: 400kbps
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.09
USD
Quantity
Web Price
1
$1.09
40
$1.04
150
$0.995
500
$0.955
2,000+
$0.87
Product Variant Information section