text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8CMBR2044-24LKXI

CY8CMBR20 Series 4 Button MCU with Capsense Blocks and 4 Inputs - QFN-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8CMBR2044-24LKXI - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.71V to 5.5V
No of Functions / Channels: 4
Supply Current: 2.88mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 16
Moisture Sensitivity Level: 3
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
980
Multiple Of:
490
Total
$1,715.00
USD
Quantity
Web Price
490+
$1.75
Product Variant Information section