CS82C59AZ96 in Reel by Renesas | Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CS82C59AZ96

IC INTERRUPT CTRLR 8MHZ 28PLCC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas CS82C59AZ96 - Technical Attributes
Attributes Table
Supply Voltage-Nom: 4.5V to 5.5V
No of Functions / Channels: 8
Interface: Parallel
Supply Current: 1mA
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 28
Moisture Sensitivity Level: 3
Package Style:  PLCC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$7,410.00
USD
Quantity
Unit Price
750+
$9.88
Product Variant Information section