CP82C59AZ in Tube by Renesas | Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CP82C59AZ

82C59A Series 4.5 to 5.5 V CMOS Priority Interrupt Controller - PDIP-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Renesas CP82C59AZ - Technical Attributes
Attributes Table
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  PDIP-28
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,320
USA:
1,320
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.29
USD
Quantity
Unit Price
1
$10.29
5
$10.16
25
$10.03
75
$9.94
200+
$9.80
Product Variant Information section