COM20022I3V-HT in Tray by Microchip | Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

COM20022I3V-HT

COM20022I Series 3 V 2K x 8 On-Chip RAM 10 Mbps ARCNET 878.1 Controller -LQFP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Microchip COM20022I3V-HT - Technical Attributes
Attributes Table
Supply Voltage-Nom: 3.3V
Package Style:  TQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
699
USA:
699
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$26.28
USD
Quantity
Unit Price
1
$26.28
4
$25.96
20
$25.59
40
$25.44
125+
$25.03
Product Variant Information section