ADAM-6066-D in Bulk by Advantech B+B SmartWorx | Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ADAM-6066-D

6Pwer Relay/6DI IoT Modbus/SNMP/MQTT Ethernet Remote I/O

ECAD Model:
Mfr. Name: Advantech B+B SmartWorx
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Advantech B+B SmartWorx ADAM-6066-D - Technical Attributes
Attributes Table
Supply Voltage-Nom: 10V to 30V
No of Functions / Channels: 6
Power Dissipation: 2.5W
Operating Temp Range: -40°C to +70°C
Storage Temperature Range: -20°C to +80°C
Dimension: 112 x 60 x 30 mm
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$224.53
USD
Quantity
Unit Price
1
$224.53
3
$220.82
4
$219.86
10
$216.83
15+
$213.84
Product Variant Information section