Manufacturer Part #
BU94603KV-E2
BU94603 Series AAC+ WMA + MP3 USB Audio Decoder LSI - VQFP-64
Product Specification Section
ROHM BU94603KV-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BU94603KV-E2 - Technical Attributes
Attributes Table
Codec Type: | Audio |
No of Channels: | 2 |
Interface: | I2C |
Supply Voltage-Nom: | 3V to 3.6V |
Supply Current: | 65mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | VQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,000+
$10.30
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
VQFP-64
Mounting Method:
Surface Mount