Manufacturer Part #
BU94601KV-E2
BU94601 Series MP3 Decoder IC With USB HOST and Audio DAC - VQFP-64
Product Specification Section
ROHM BU94601KV-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BU94601KV-E2 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Interface: | USB |
Supply Voltage-Nom: | 3V to 3.6V |
Package Style: | VQFP-64 |
Mounting Method: | Surface Mount |
Features & Applications
The BU94601KV-E2 is a MP3 decoder IC, available in surface mount VQFP-64 package.
This device contains USB host, SD card I/F, audio DAC, system controller, and regulator for internal CORE power supply.
Features:
- USB2.0 Full Speed host I/F function contained.
- SD card I/F function contained.
- I2C I/F function contained.
- FAT analysis function contained.
- MP3 decode function contained. (available for MPEG1, 2 and 2.5, Layer 1, 2 and 3)
- Available for MPEG4 AAC-LC and not available for DRM
- Sample Rate Converter contained.
- System Controller contained.
- LED Controller contained.
- KEY matrix Controller contained.
- Stand Alone mode contained.
- External processor can control. (Slave mode)
- Audio DAC contained.
- Sound Effect function contained.
- Digital Audio Output(I2S, S/PDIF) function contained.
- File Name, Folder Name Sorting.
- ID3TAG and WMATAG and AACTAG Analysis.
- Reading a specified file data is possible from USB memory
- LUN is selectable.
- Regulator for internal CORE power supply contained
Applications:
- Audio products, etc
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$6.98
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
VQFP-64
Mounting Method:
Surface Mount