Manufacturer Part #
BU9458KV-E2
BU9458KV Series 3 - 3.6 V 750 mW AAC/WMA + MP3 Audio DECODER - VQFP-64
Product Specification Section
ROHM BU9458KV-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BU9458KV-E2 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Interface: | USB |
Supply Voltage-Nom: | 3V to 3.6V |
Package Style: | VQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$13.50
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
VQFP-64
Mounting Method:
Surface Mount