Manufacturer Part #
821034DNG
QUAD PCM CODEC
Product Specification Section
Renesas 821034DNG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 821034DNG - Technical Attributes
Attributes Table
Codec Type: | PCM |
No of Channels: | 4 |
Resolution: | 8b |
Supply Voltage-Nom: | 4.75V to 5.25V |
Supply Current: | 25mA |
Clock Frequency-Max: | 8.192MHz |
Power Dissipation: | 600mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | PQFP-52 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
84
$8.29
336
$8.24
504+
$8.20
Product Variant Information section
Available Packaging
Package Qty:
84 per Tray
Package Style:
PQFP-52
Mounting Method:
Surface Mount