TJF1051T/1J in Reel by NXP | CAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TJF1051T/1J

TJF1051T Series 5Mbps Half Duplex 120 mV Transceiver IC SO-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP TJF1051T/1J - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 50mA
No. of Transceivers: 1
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,400.00
USD
Quantity
Unit Price
2,500
$0.56
5,000+
$0.545
Product Variant Information section