Manufacturer Part #
TJA1051TK/3,118
TJA1051 Series 5.5 V 5 Mbps Surface Mount High-Speed CAN Transceiver - HVSON-8
Product Specification Section
NXP TJA1051TK/3,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP TJA1051TK/3,118 - Technical Attributes
Attributes Table
Interface: | CAN |
No of Functions / Channels: | 1 |
Data Rate-Max: | 5MBd |
Supply Voltage-Nom: | 4.5V to 5.5V |
Package Style: | HVSON-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,993
Germany (Online Only):
5,993
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1+
$1.34
Product Variant Information section
Available Packaging
Package Qty:
2 per
Package Style:
HVSON-8
Mounting Method:
Surface Mount