TJA1050T/CM,118 in Cut Tape by NXP | CAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TJA1050T/CM,118

TJA1050T Series 5.25 V 1 MBd Surface Mount High Speed CAN Transceiver - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1824
Product Specification Section
NXP TJA1050T/CM,118 - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 1MBd
Supply Voltage-Nom: 4.75V to 5.25V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.73
USD
Quantity
Unit Price
1
$1.73
15
$1.57
75
$1.48
250
$1.41
1,250+
$1.32