Manufacturer Part #
TJA1049T,118
TJA1049 Series 5.25V 1 Mbit/s High-Speed CAN Transceiver with Standby Mode-SOIC8
Product Specification Section
NXP TJA1049T,118 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP TJA1049T,118 - Technical Attributes
Attributes Table
Interface: | 2-Wire |
No of Functions / Channels: | 1 |
Data Rate-Max: | 1MBd |
Supply Voltage-Nom: | 4.75V to 5.25V |
Quiescent Current: | 15µA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The TJA1049T,118 is a high-speed CAN transceiver with standby mode. which provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus.
It is designed for high-speed (up to 1 Mbit/s) CAN applications in the automotive industry, providing the differential transmit and receive capability to a CAN protocol controller.
Features:
- Fully ISO 11898-2 and ISO 11898-5 compliant
- Suitable for 12 V and 24 V systems
- Low ElectroMagnetic Emission, high ElectroMagnetic Immunity
- SPLIT voltage output for stabilizing the recessive bus level
- Low-power management:
- Very low-current Standby mode with host and bus wake-up capability
- Functional behavior predictable under all supply conditions
- Transceiver disengages from the bus when not powered up
- Protection:
- High ESD handling capability on the bus pins
- Bus pins protected against transients in automotive environments
- Transmit Data (TXD) dominant time-out function
- Bus-dominant time-out function in Standby mode
- Undervoltage detection on pin VCC
- Thermally protected
Applications:
- Automotive
- Industrial
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount