PCA82C250T/YM,118 in Reel by NXP | CAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA82C250T/YM,118

PCA82C250 Series 5.5 V 1MBd SMT CAN Controller Interface - SOIC-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
NXP PCA82C250T/YM,118 - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 1MBd
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The PCA82C250T/YM,118 is the interface between a CAN protocol controller and the physical bus. It provides differential transmit capability to the bus and differential receive capability to the CAN controller.

Features:

  • Fully compatible with the “ISO 11898” standard
  • High speed (up to 1 MBd)
  • Bus lines protected against transients in an automotive environment
  • Slope control to reduce Radio Frequency Interference (RFI)
  • Differential receiver with wide common-mode range for high immunity against
  • ElectroMagnetic Interference (EMI)
  • Thermally protected
  • Short-circuit proof to battery and ground
  • Low-current Standby mode
  • An unpowered node does not disturb the bus lines
  • At least 110 nodes can be connected

Applications:

  • High-speed automotive applications (up to 1 MBd)

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,025.00
USD
Quantity
Unit Price
2,500+
$1.21
Product Variant Information section