Manufacturer Part #
NCV7451MW0R2G
SBC integrates +5 V / 250 mA LDO regulator a highspeed CAN FD transceiver
Product Specification Section
onsemi NCV7451MW0R2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCV7451MW0R2G - Technical Attributes
Attributes Table
Interface: | CAN |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 5V to 28V |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
No. of Transceivers: | 1 |
No of Pins: | 14 |
Moisture Sensitivity Level: | 1 |
Package Style: | DFNW-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
5,000+
$0.785
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DFNW-14
Mounting Method:
Surface Mount