NCV7450DB0R2G in Reel by onsemi | CAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7450DB0R2G

LDO Voltage Regulators CAN FD 250MA LDO and HS Driver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV7450DB0R2G - Technical Attributes
Attributes Table
Interface: CAN
Supply Voltage-Nom: 5V to 28V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Pins: 16
Moisture Sensitivity Level: 2
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,900.00
USD
Quantity
Unit Price
4,000+
$0.725
Product Variant Information section