NCV7383DB0R2G in Reel by onsemi | CAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7383DB0R2G

NCV7383 Series Single Channel 10Mb FlexRay Transceiver - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV7383DB0R2G - Technical Attributes
Attributes Table
Interface: SPI
No of Functions / Channels: 1
Data Rate-Max: 10MBd
Supply Voltage-Nom: 4.75V to 5.25V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No. of Transceivers: 1
No of Pins: 14
Moisture Sensitivity Level: 3
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,950.00
USD
Quantity
Unit Price
2,500+
$0.78
Product Variant Information section