NCV7351D10R2G in Reel by onsemi | CAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7351D10R2G

NCV7351 Series 4.5 V 1 Mbps Surface Mount High Speed CAN Transceiver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
onsemi NCV7351D10R2G - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 1MBd
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,635.00
USD
Quantity
Unit Price
3,000
$0.545
6,000+
$0.535
Product Variant Information section