NCV7344MW3R2G in Reel by onsemi | CAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7344MW3R2G

NCV7344 Series 5.25 V High Speed Low Power CAN FD Transceiver - DFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV7344MW3R2G - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Supply Voltage-Nom: 4.75V to 5.25V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 45mA
JunctionTemperature Range: -40°C to +170°C
No. of Transceivers: 1
No of Pins: 8
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$855.00
USD
Quantity
Unit Price
3,000
$0.285
9,000+
$0.28
Product Variant Information section