text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7344AD13R2G

NCV7344 Series 5 V SMT High Speed Low Power CAN FD Transceiver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV7344AD13R2G - Technical Attributes
Attributes Table
Interface: IC
Supply Voltage-Nom: 4.75V to 5.25V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Supply Current: 20A to 70A
No. of Transceivers: 1
Interface Type: CAN
No of Pins: 8
Moisture Sensitivity Level: 2
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$720.00
USD
Quantity
Unit Price
3,000
$0.24
9,000
$0.235
15,000+
$0.23
Product Variant Information section